


TMCS1133C2AQDVGR | |
|---|---|
DigiKey Part Number | 296-TMCS1133C2AQDVGRTR-ND - Tape & Reel (TR) 296-TMCS1133C2AQDVGRCT-ND - Cut Tape (CT) 296-TMCS1133C2AQDVGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1133C2AQDVGR |
Description | CURRENT SENSOR HE 10-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor -4.6A ~ 91.4A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 50mV/A | |
Frequency | DC ~ 1.1MHz | |
Linearity | ±0.1% | |
Accuracy | - | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 120ns | |
Current - Supply (Max) | 80A | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 10-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 10-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 5 | 81,51400 Kč | 407,57 Kč |
| 10 | 78,02900 Kč | 780,29 Kč |
| 25 | 73,83720 Kč | 1 845,93 Kč |
| 50 | 70,97740 Kč | 3 548,87 Kč |
| 100 | 68,35480 Kč | 6 835,48 Kč |
| 500 | 63,08094 Kč | 31 540,47 Kč |
| 1 000 | 62,80817 Kč | 62 808,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 59,31305 Kč | 118 626,10 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |


