10 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 SOIC
10 SOIC

TMCS1126B9AQDVGRQ1

DigiKey Part Number
296-TMCS1126B9AQDVGRQ1TR-ND - Tape & Reel (TR)
296-TMCS1126B9AQDVGRQ1CT-ND - Cut Tape (CT)
296-TMCS1126B9AQDVGRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCS1126B9AQDVGRQ1
Description
CURRENT SEN HALL EFFECT 10-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sensor -46.9A ~ 98.5A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
33mV/A
Frequency
DC ~ 550kHz
Linearity
±0.1%
Accuracy
-
Voltage - Supply
3V ~ 5.5V
Response Time
250ns
Current - Supply (Max)
80A
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Bidirectional
Mounting Type
Package / Case
10-SOIC (0.295", 7.50mm Width)
Supplier Device Package
10-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 856
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1100,19000 Kč100,19 Kč
589,86000 Kč449,30 Kč
1086,02800 Kč860,28 Kč
2581,47040 Kč2 036,76 Kč
5078,35820 Kč3 917,91 Kč
10075,50460 Kč7 550,46 Kč
50070,08212 Kč35 041,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00064,31669 Kč128 633,38 Kč
Manufacturers Standard Package
Unit Price without VAT:100,19000 Kč
Unit Price with VAT:121,22990 Kč