Current Sensor -3.1A ~ 60.9A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor -3.1A ~ 60.9A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width)
10 SOIC

TMCS1123C3AQDVGRQ1

DigiKey Part Number
296-TMCS1123C3AQDVGRQ1TR-ND - Tape & Reel (TR)
296-TMCS1123C3AQDVGRQ1CT-ND - Cut Tape (CT)
296-TMCS1123C3AQDVGRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCS1123C3AQDVGRQ1
Description
CURRENT SENSOR HE 10-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sensor -3.1A ~ 60.9A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TMCS1123C3AQDVGRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Analog Voltage
Sensitivity
75mV/A
Frequency
DC ~ 250kHz
Linearity
±0.1%
Accuracy
±0.1%
Voltage - Supply
3V ~ 5.5V
Response Time
1µs
Current - Supply (Max)
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Bidirectional
Mounting Type
Package / Case
10-SOIC (0.295", 7.50mm Width)
Supplier Device Package
10-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 944
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1110,66000 Kč110,66 Kč
599,27800 Kč496,39 Kč
1095,07900 Kč950,79 Kč
2590,06480 Kč2 251,62 Kč
5086,64200 Kč4 332,10 Kč
10083,50270 Kč8 350,27 Kč
50077,18360 Kč38 591,80 Kč
1 00074,82952 Kč74 829,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00072,66988 Kč145 339,76 Kč
Manufacturers Standard Package
Unit Price without VAT:110,66000 Kč
Unit Price with VAT:133,89860 Kč