


TMCS1123B4AQDVGR | |
|---|---|
DigiKey Part Number | 296-TMCS1123B4AQDVGRTR-ND - Tape & Reel (TR) 296-TMCS1123B4AQDVGRCT-ND - Cut Tape (CT) 296-TMCS1123B4AQDVGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1123B4AQDVGR |
Description | CURRENT SEN HALL EFFECT 10-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor -15.5A ~ 32.5A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | 100mV/A | |
Frequency | 250kHz | |
Linearity | ±0.1% | |
Accuracy | - | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 1µs | |
Current - Supply (Max) | 80A | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 10-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 10-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,43000 Kč | 97,43 Kč |
| 5 | 87,31000 Kč | 436,55 Kč |
| 10 | 83,57200 Kč | 835,72 Kč |
| 25 | 79,10360 Kč | 1 977,59 Kč |
| 50 | 76,05060 Kč | 3 802,53 Kč |
| 100 | 73,24730 Kč | 7 324,73 Kč |
| 500 | 67,60978 Kč | 33 804,89 Kč |
| 1 000 | 65,50998 Kč | 65 509,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 62,27860 Kč | 124 557,20 Kč |
| Unit Price without VAT: | 97,43000 Kč |
|---|---|
| Unit Price with VAT: | 117,89030 Kč |


