
TMCS1107A4UQDRQ1 | |
|---|---|
DigiKey Part Number | 296-TMCS1107A4UQDRQ1TR-ND - Tape & Reel (TR) 296-TMCS1107A4UQDRQ1CT-ND - Cut Tape (CT) 296-TMCS1107A4UQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1107A4UQDRQ1 |
Description | SENSOR CURRENT HALL EFFECT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 400mV/A | |
Frequency | 80kHz | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 6.5µs | |
Current - Supply (Max) | 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,53000 Kč | 63,53 Kč |
| 5 | 56,65800 Kč | 283,29 Kč |
| 10 | 54,13700 Kč | 541,37 Kč |
| 25 | 51,10840 Kč | 1 277,71 Kč |
| 50 | 49,03800 Kč | 2 451,90 Kč |
| 100 | 47,14450 Kč | 4 714,45 Kč |
| 500 | 43,33432 Kč | 21 667,16 Kč |
| 1 000 | 41,91496 Kč | 41 914,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 40,21782 Kč | 100 544,55 Kč |
| 5 000 | 39,05662 Kč | 195 283,10 Kč |
| Unit Price without VAT: | 63,53000 Kč |
|---|---|
| Unit Price with VAT: | 76,87130 Kč |


