
TMCS1107A4BQDR | |
|---|---|
DigiKey Part Number | 296-TMCS1107A4BQDRTR-ND - Tape & Reel (TR) 296-TMCS1107A4BQDRCT-ND - Cut Tape (CT) 296-TMCS1107A4BQDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1107A4BQDR |
Description | SENSOR CURRENT HALL EFFECT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMCS1107A4BQDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 400mV/A | |
Frequency | 80kHz | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 6.5µs | |
Current - Supply (Max) | 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 5 | 55,72800 Kč | 278,64 Kč |
| 10 | 53,23000 Kč | 532,30 Kč |
| 25 | 50,21880 Kč | 1 255,47 Kč |
| 50 | 48,17360 Kč | 2 408,68 Kč |
| 100 | 46,29430 Kč | 4 629,43 Kč |
| 500 | 42,51592 Kč | 21 257,96 Kč |
| 1 000 | 41,10925 Kč | 41 109,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 36,51183 Kč | 91 279,58 Kč |
| 5 000 | 35,43446 Kč | 177 172,30 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |






