
TMCS1107A2BQDT | |
|---|---|
DigiKey Part Number | 296-TMCS1107A2BQDTTR-ND - Tape & Reel (TR) 296-TMCS1107A2BQDTCT-ND - Cut Tape (CT) 296-TMCS1107A2BQDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1107A2BQDT |
Description | CURRENT SENSOR HE 22.5A 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 22.5A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 100mV/A | |
Frequency | 80kHz | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 6.5µs | |
Current - Supply (Max) | 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,57000 Kč | 99,57 Kč |
| 10 | 75,69600 Kč | 756,96 Kč |
| 25 | 69,73880 Kč | 1 743,47 Kč |
| 100 | 63,19610 Kč | 6 319,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 60,07540 Kč | 15 018,85 Kč |
| 500 | 58,19486 Kč | 29 097,43 Kč |
| 750 | 57,25307 Kč | 42 939,80 Kč |
| 1 250 | 56,20934 Kč | 70 261,68 Kč |
| 1 750 | 55,59931 Kč | 97 298,79 Kč |
| 2 500 | 55,01270 Kč | 137 531,75 Kč |
| Unit Price without VAT: | 99,57000 Kč |
|---|---|
| Unit Price with VAT: | 120,47970 Kč |





