
TMCS1101A3BQDT | |
|---|---|
DigiKey Part Number | 296-TMCS1101A3BQDTTR-ND - Tape & Reel (TR) 296-TMCS1101A3BQDTCT-ND - Cut Tape (CT) 296-TMCS1101A3BQDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1101A3BQDT |
Description | CURRENT SENSOR HE 11.25A 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 11.25A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Frequency 80kHz |
Mfr | Linearity ±0.05% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Response Time 6.5µs |
For Measuring AC/DC | Current - Supply (Max) 6mA |
Sensor Type | Operating Temperature -40°C ~ 125°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensitivity 200mV/A | Supplier Device Package 8-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMCS1101A3BQDR | Texas Instruments | 1 818 | 296-TMCS1101A3BQDRCT-ND | 70,13000 Kč | Parametric Equivalent |
| TMCS1101A3BQDRQ1 | Texas Instruments | 2 047 | 296-TMCS1101A3BQDRQ1CT-ND | 87,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 74,15400 Kč | 18 538,50 Kč |
| 500 | 66,53804 Kč | 33 269,02 Kč |
| 1 250 | 56,11640 Kč | 70 145,50 Kč |
| 2 500 | 53,31048 Kč | 133 276,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,58000 Kč | 100,58 Kč |
| 10 | 76,49600 Kč | 764,96 Kč |
| 25 | 70,45240 Kč | 1 761,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,64000 Kč | 97,64 Kč |
| 10 | 74,27000 Kč | 742,70 Kč |
| 25 | 68,39480 Kč | 1 709,87 Kč |
| 100 | 61,95250 Kč | 6 195,25 Kč |
| Unit Price without VAT: | 97,64000 Kč |
|---|---|
| Unit Price with VAT: | 118,14440 Kč |

