
TMCS1101A1BQDR | |
|---|---|
DigiKey Part Number | 296-TMCS1101A1BQDRTR-ND - Tape & Reel (TR) 296-TMCS1101A1BQDRCT-ND - Cut Tape (CT) 296-TMCS1101A1BQDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1101A1BQDR |
Description | CURRENT SENSOR HE 45A 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 45A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMCS1101A1BQDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 50mV/A | |
Frequency | 80kHz | |
Linearity | ±0.05% | |
Accuracy | - | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 6.5µs | |
Current - Supply (Max) | 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 10 | 51,15100 Kč | 511,51 Kč |
| 25 | 46,90960 Kč | 1 172,74 Kč |
| 100 | 42,22910 Kč | 4 222,91 Kč |
| 250 | 39,99952 Kč | 9 999,88 Kč |
| 500 | 38,65522 Kč | 19 327,61 Kč |
| 1 000 | 37,54862 Kč | 37 548,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 36,38046 Kč | 90 951,15 Kč |
| 5 000 | 35,67657 Kč | 178 382,85 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |


