
TMAG6180-6181EVM | |
|---|---|
DigiKey Part Number | 296-TMAG6180-6181EVM-ND |
Manufacturer | |
Manufacturer Product Number | TMAG6180-6181EVM |
Description | TMAG6180 AND TMAG6181 EVALUATION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMAG6180, TMAG6181 - Magnetic, AMR (Anisotropic Magnetoresistive) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Magnetic, AMR (Anisotropic Magnetoresistive) | |
Sensing Range | 20mT ~ 1000mT | |
Interface | SPI | |
Sensitivity | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Embedded | Yes, MCU | |
Contents | Board(s) | |
Utilized IC / Part | TMAG6180, TMAG6181 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 286,13000 Kč | 1 286,13 Kč |
| Unit Price without VAT: | 1 286,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 556,21730 Kč |


