
TMAG5273D1QDBVR | |
|---|---|
DigiKey Part Number | 296-TMAG5273D1QDBVRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMAG5273D1QDBVR |
Description | SEN HALL EFFECT I2C SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TMAG5273D1QDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | I2C | |
Sensing Range | ±40mT ~ ±80mT | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Supply (Max) | 240µA | |
Current - Output (Max) | 10mA | |
Resolution | 16 b | |
Bandwidth | 1MHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,90244 Kč | 35 707,32 Kč |
| Unit Price without VAT: | 11,90244 Kč |
|---|---|
| Unit Price with VAT: | 14,40195 Kč |


