
TMAG5273A2QDBVT | |
|---|---|
DigiKey Part Number | 296-TMAG5273A2QDBVTTR-ND - Tape & Reel (TR) 296-TMAG5273A2QDBVTCT-ND - Cut Tape (CT) 296-TMAG5273A2QDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5273A2QDBVT |
Description | SEN HALL EFFECT I2C SOT-23-6 |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TMAG5273A2QDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | I2C | |
Sensing Range | ±133mT ~ ±266mT | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Supply (Max) | - | |
Current - Output (Max) | 2mA | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | Sleep Mode, Temperature Compensated | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 5 | 22,97200 Kč | 114,86 Kč |
| 10 | 21,83800 Kč | 218,38 Kč |
| 25 | 20,48560 Kč | 512,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 5 | 27,29800 Kč | 136,49 Kč |
| 10 | 25,47100 Kč | 254,71 Kč |
| 25 | 23,20680 Kč | 580,17 Kč |
| 50 | 21,63640 Kč | 1 081,82 Kč |
| 100 | 20,16440 Kč | 2 016,44 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |


