
TMAG5273A2QDBVR | |
|---|---|
DigiKey Part Number | 296-TMAG5273A2QDBVRTR-ND - Tape & Reel (TR) 296-TMAG5273A2QDBVRCT-ND - Cut Tape (CT) 296-TMAG5273A2QDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5273A2QDBVR |
Description | SEN HALL EFFECT I2C SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TMAG5273A2QDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | I2C | |
Sensing Range | ±133mT ~ ±266mT | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Supply (Max) | - | |
Current - Output (Max) | 2mA | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | Sleep Mode, Temperature Compensated | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 5 | 18,73000 Kč | 93,65 Kč |
| 10 | 17,78500 Kč | 177,85 Kč |
| 25 | 16,66400 Kč | 416,60 Kč |
| 50 | 15,89120 Kč | 794,56 Kč |
| 100 | 15,18790 Kč | 1 518,79 Kč |
| 500 | 13,77048 Kč | 6 885,24 Kč |
| 1 000 | 13,24386 Kč | 13 243,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,49759 Kč | 37 492,77 Kč |
| 6 000 | 12,07697 Kč | 72 461,82 Kč |
| 9 000 | 11,84723 Kč | 106 625,07 Kč |
| 15 000 | 11,57394 Kč | 173 609,10 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |









