
TMAG5231C1DQDMRR | |
|---|---|
DigiKey Part Number | 296-TMAG5231C1DQDMRRTR-ND - Tape & Reel (TR) 296-TMAG5231C1DQDMRRCT-ND - Cut Tape (CT) 296-TMAG5231C1DQDMRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5231C1DQDMRR |
Description | LOW-POWER, LOW-VOLTAGE (1.65 V T |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect 4-X2SON (1.1x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | TMAG5231C1DQDMRR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±3mT Trip, ±0.8mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Supply (Max) | 3µA | |
Current - Output (Max) | 5mA | |
Output Type | Push-Pull | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-X2SON (1.1x1.4) | |
Package / Case | 4-XFDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 5 | 6,59400 Kč | 32,97 Kč |
| 10 | 6,21500 Kč | 62,15 Kč |
| 25 | 5,77040 Kč | 144,26 Kč |
| 50 | 5,47620 Kč | 273,81 Kč |
| 100 | 5,20330 Kč | 520,33 Kč |
| 500 | 4,65652 Kč | 2 328,26 Kč |
| 1 000 | 4,45389 Kč | 4 453,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,16733 Kč | 12 501,99 Kč |
| 6 000 | 4,00593 Kč | 24 035,58 Kč |
| 9 000 | 3,91788 Kč | 35 260,92 Kč |
| 15 000 | 3,81310 Kč | 57 196,50 Kč |
| 21 000 | 3,74767 Kč | 78 701,07 Kč |
| 30 000 | 3,68126 Kč | 110 437,80 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


