
TMAG5230D5DYBKR | |
|---|---|
DigiKey Part Number | 296-TMAG5230D5DYBKRTR-ND - Tape & Reel (TR) 296-TMAG5230D5DYBKRCT-ND - Cut Tape (CT) 296-TMAG5230D5DYBKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5230D5DYBKR |
Description | HIGH-PERFORMANCE SMALL-SIZE (WCS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch, Dual Push-Pull Hall Effect 4-DSBGA (0.74x0.74) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.65V ~ 5.5V |
Mfr | Current - Supply (Max) 3.3µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 5mA |
Part Status Active | Output Type Push-Pull |
Function Unipolar Switch, Dual | Features Sleep Mode |
Technology | Operating Temperature -40°C ~ 125°C |
Polarization North Pole, South Pole | Mounting Type Surface Mount |
Sensing Range ±3.2mT Trip, ±2.8mT Release | Supplier Device Package 4-DSBGA (0.74x0.74) |
Test Condition -40°C ~ 125°C | Package / Case 4-XFBGA, DSBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 5 | 6,25800 Kč | 31,29 Kč |
| 10 | 5,90000 Kč | 59,00 Kč |
| 25 | 5,47640 Kč | 136,91 Kč |
| 50 | 5,19500 Kč | 259,75 Kč |
| 100 | 4,93450 Kč | 493,45 Kč |
| 500 | 4,41420 Kč | 2 207,10 Kč |
| 1 000 | 4,22102 Kč | 4 221,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,94769 Kč | 11 843,07 Kč |
| 6 000 | 3,79378 Kč | 22 762,68 Kč |
| 9 000 | 3,70979 Kč | 33 388,11 Kč |
| 15 000 | 3,60988 Kč | 54 148,20 Kč |
| 21 000 | 3,54749 Kč | 74 497,29 Kč |
| 30 000 | 3,48420 Kč | 104 526,00 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |


