
TMAG5213AGQDBZR | |
|---|---|
DigiKey Part Number | 296-TMAG5213AGQDBZRTR-ND - Tape & Reel (TR) 296-TMAG5213AGQDBZRCT-ND - Cut Tape (CT) 296-TMAG5213AGQDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5213AGQDBZR |
Description | HIGH-BANDWIDTH (30-KHZ), HIGH-VO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Bipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch, Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 9.3mT Trip, -9.3mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 28V | |
Current - Supply (Max) | 3.5mA | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 5 | 7,05600 Kč | 35,28 Kč |
| 10 | 6,67700 Kč | 66,77 Kč |
| 25 | 6,21560 Kč | 155,39 Kč |
| 50 | 5,90040 Kč | 295,02 Kč |
| 100 | 5,61070 Kč | 561,07 Kč |
| 500 | 5,02944 Kč | 2 514,72 Kč |
| 1 000 | 4,81358 Kč | 4 813,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,50834 Kč | 13 525,02 Kč |
| 6 000 | 4,33647 Kč | 26 018,82 Kč |
| 9 000 | 4,24267 Kč | 38 184,03 Kč |
| 15 000 | 4,13109 Kč | 61 966,35 Kč |
| 21 000 | 4,06140 Kč | 85 289,40 Kč |
| 30 000 | 3,99067 Kč | 119 720,10 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |


