
TMAG5173C2QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TMAG5173C2QDBVRQ1TR-ND - Tape & Reel (TR) 296-TMAG5173C2QDBVRQ1CT-ND - Cut Tape (CT) 296-TMAG5173C2QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5173C2QDBVRQ1 |
Description | SEN HALL EFFECT I2C SOT-23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TMAG5173C2QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | I2C | |
Sensing Range | ±133mT, ±266mT | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | 10mA | |
Resolution | 12 b | |
Bandwidth | 1MHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Programmable, Sleep Mode, Temperature Compensated | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 5 | 38,42600 Kč | 192,13 Kč |
| 10 | 36,62100 Kč | 366,21 Kč |
| 25 | 34,47040 Kč | 861,76 Kč |
| 50 | 32,99620 Kč | 1 649,81 Kč |
| 100 | 31,65030 Kč | 3 165,03 Kč |
| 500 | 28,94364 Kč | 14 471,82 Kč |
| 1 000 | 27,93595 Kč | 27 935,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,50781 Kč | 79 523,43 Kč |
| 6 000 | 25,70236 Kč | 154 214,16 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |


