New Product
Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3
SOT-23-3

TMAG5134H1CDBVR

DigiKey Part Number
296-TMAG5134H1CDBVRTR-ND - Tape & Reel (TR)
296-TMAG5134H1CDBVRCT-ND - Cut Tape (CT)
296-TMAG5134H1CDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMAG5134H1CDBVR
Description
LOW-TOLERANCE HIGH-SENSITIVITY I
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.65V ~ 5.5V
Mfr
Current - Supply (Max)
1.42µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output (Max)
5mA
Part Status
Active
Output Type
Push-Pull
Function
Omnipolar Switch
Features
Sleep Mode
Technology
Operating Temperature
-40°C ~ 125°C
Polarization
North Pole, South Pole
Mounting Type
Surface Mount
Sensing Range
±1.25mT Trip, ±0.85mT Release
Supplier Device Package
SOT-23-3
Test Condition
-40°C ~ 125°C
Package / Case
TO-236-3, SC-59, SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 808
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
510,45800 Kč52,29 Kč
109,91100 Kč99,11 Kč
259,24760 Kč231,19 Kč
508,78980 Kč439,49 Kč
1008,37400 Kč837,40 Kč
5007,53870 Kč3 769,35 Kč
1 0007,22877 Kč7 228,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,78956 Kč20 368,68 Kč
6 0006,54217 Kč39 253,02 Kč
9 0006,40714 Kč57 664,26 Kč
15 0006,24646 Kč93 696,90 Kč
21 0006,14611 Kč129 068,31 Kč
30 0006,04425 Kč181 327,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč