
TMAG5134EVM | |
|---|---|
DigiKey Part Number | 296-TMAG5134EVM-ND |
Manufacturer | |
Manufacturer Product Number | TMAG5134EVM |
Description | TMAG5124 EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMAG5134 - Hall Effect Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Digital |
Manufacturer Texas Instruments | Voltage - Supply 1.65V ~ 5.5V |
Packaging Box | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Hall Effect | Utilized IC / Part TMAG5134 |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,71000 Kč | 393,71 Kč |
| Unit Price without VAT: | 393,71000 Kč |
|---|---|
| Unit Price with VAT: | 476,38910 Kč |


