
TMAG5123EVM | |
|---|---|
DigiKey Part Number | 296-TMAG5123EVM-ND |
Manufacturer | |
Manufacturer Product Number | TMAG5123EVM |
Description | TMAG5123 IN-PLANE HIGH-PRECISION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMAG5123 - Magnetic, Hall Effect Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Magnetic, Hall Effect | |
Sensing Range | - | |
Interface | USB | |
Sensitivity | - | |
Voltage - Supply | 2.5V ~ 38V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | TMAG5123 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 234,68000 Kč | 1 234,68 Kč |
| Unit Price without VAT: | 1 234,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 493,96280 Kč |

