Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMAG5123D1CQDBZT

DigiKey Part Number
296-TMAG5123D1CQDBZTTR-ND - Tape & Reel (TR)
296-TMAG5123D1CQDBZTCT-ND - Cut Tape (CT)
296-TMAG5123D1CQDBZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMAG5123D1CQDBZT
Description
HIGH-VOLTAGE HIGH-PRECISION SWIT
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TMAG5123D1CQDBZT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±13mT Trip, ±6.7mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
2.5V ~ 38V
Current - Supply (Max)
5.4mA
Current - Output (Max)
-
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 281
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
522,38400 Kč111,92 Kč
1021,25000 Kč212,50 Kč
2519,93960 Kč498,49 Kč
5019,04100 Kč952,05 Kč
10018,21790 Kč1 821,79 Kč
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč