
TMAG5123C1CQDBZT | |
|---|---|
DigiKey Part Number | 296-TMAG5123C1CQDBZTTR-ND - Tape & Reel (TR) 296-TMAG5123C1CQDBZTCT-ND - Cut Tape (CT) 296-TMAG5123C1CQDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5123C1CQDBZT |
Description | HIGH-VOLTAGE HIGH-PRECISION SWIT |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TMAG5123C1CQDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±9.5mT Trip, ±3.5mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 38V | |
Current - Supply (Max) | 5.4mA | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 5 | 22,38400 Kč | 111,92 Kč |
| 10 | 21,25000 Kč | 212,50 Kč |
| 25 | 19,93960 Kč | 498,49 Kč |
| 50 | 19,04100 Kč | 952,05 Kč |
| 100 | 18,21790 Kč | 1 821,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,23432 Kč | 4 308,58 Kč |
| 500 | 16,56238 Kč | 8 281,19 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |

