
TMAG5123C1CQDBZR | |
|---|---|
DigiKey Part Number | 296-TMAG5123C1CQDBZRTR-ND - Tape & Reel (TR) 296-TMAG5123C1CQDBZRCT-ND - Cut Tape (CT) 296-TMAG5123C1CQDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5123C1CQDBZR |
Description | HIGH-VOLTAGE HIGH-PRECISION SWIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TMAG5123C1CQDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±9.5mT Trip, ±3.5mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 38V | |
Current - Supply (Max) | 5.4mA | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,35000 Kč | 19,35 Kč |
| 5 | 17,10200 Kč | 85,51 Kč |
| 10 | 16,20800 Kč | 162,08 Kč |
| 25 | 15,18000 Kč | 379,50 Kč |
| 50 | 14,47680 Kč | 723,84 Kč |
| 100 | 13,83180 Kč | 1 383,18 Kč |
| 500 | 12,53686 Kč | 6 268,43 Kč |
| 1 000 | 12,05520 Kč | 12 055,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,66688 Kč | 29 000,64 Kč |
| 6 000 | 9,33992 Kč | 56 039,52 Kč |
| 9 000 | 9,16134 Kč | 82 452,06 Kč |
| 15 000 | 8,94895 Kč | 134 234,25 Kč |
| 21 000 | 8,81622 Kč | 185 140,62 Kč |
| Unit Price without VAT: | 19,35000 Kč |
|---|---|
| Unit Price with VAT: | 23,41350 Kč |


