
TMAG5123B1CEDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-TMAG5123B1CEDBZRQ1TR-ND - Tape & Reel (TR) 296-TMAG5123B1CEDBZRQ1CT-ND - Cut Tape (CT) 296-TMAG5123B1CEDBZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5123B1CEDBZRQ1 |
Description | AUTOMOTIVE, IN-PLANE, HIGH-PRECI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±6mT Trip, ±0.3mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 5.4mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 17,44900 Kč | 174,49 Kč |
| 25 | 15,77360 Kč | 394,34 Kč |
| 100 | 13,93640 Kč | 1 393,64 Kč |
| 250 | 13,05824 Kč | 3 264,56 Kč |
| 500 | 12,62988 Kč | 6 314,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,55674 Kč | 34 670,22 Kč |
| 6 000 | 11,29360 Kč | 67 761,60 Kč |
| 9 000 | 11,16184 Kč | 100 456,56 Kč |
| 15 000 | 11,01589 Kč | 165 238,35 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |






