
TM4C1299NCZADI3 | |
|---|---|
DigiKey Part Number | 296-37952-ND |
Manufacturer | |
Manufacturer Product Number | TM4C1299NCZADI3 |
Description | IC MCU 32BIT 1MB FLASH 212NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 212-NFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TM4C1299NCZADI3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, IrDA, QSSI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, Motion Control PWM, POR, PWM, WDT | |
Number of I/O | 140 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 6K x 8 | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.97V ~ 3.63V | |
Data Converters | A/D 24x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 212-NFBGA (10x10) | |
Package / Case | 212-VFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 573,46000 Kč | 573,46 Kč |
| 10 | 461,62000 Kč | 4 616,20 Kč |
| 25 | 433,69280 Kč | 10 842,32 Kč |
| 184 | 392,84522 Kč | 72 283,52 Kč |
| 368 | 383,23405 Kč | 141 030,13 Kč |
| 552 | 378,42009 Kč | 208 887,89 Kč |
| Unit Price without VAT: | 573,46000 Kč |
|---|---|
| Unit Price with VAT: | 693,88660 Kč |



