TM4C1299KCZADI3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 22,39000 Kč
Datasheet
ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 212-NFBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM4C1299KCZADI3

DigiKey Part Number
296-37951-ND
Manufacturer
Manufacturer Product Number
TM4C1299KCZADI3
Description
IC MCU 32BIT 512KB FLSH 212NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 212-NFBGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TM4C1299KCZADI3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, QSSI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, Motion Control PWM, POR, PWM, WDT
Number of I/O
140
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
6K x 8
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
2.97V ~ 3.63V
Data Converters
A/D 24x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
212-NFBGA (10x10)
Package / Case
212-VFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1499,54000 Kč499,54 Kč
10400,34800 Kč4 003,48 Kč
25375,57880 Kč9 389,47 Kč
184339,35391 Kč62 441,12 Kč
368330,83204 Kč121 746,19 Kč
552326,56264 Kč180 262,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:499,54000 Kč
Unit Price with VAT:604,44340 Kč