
TM4C123GH6PZT | |
|---|---|
DigiKey Part Number | 296-35851-ND |
Manufacturer | |
Manufacturer Product Number | TM4C123GH6PZT |
Description | IC MCU 32BIT 256KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TM4C123GH6PZT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.08V ~ 3.63V |
DigiKey Programmable Not Verified | Data Converters A/D 22x12b |
Core Processor ARM® Cortex®-M4F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, Microwire, QEI, SPI, SSI, UART/USART, USB OTG | Supplier Device Package 100-LQFP (14x14) |
Peripherals Brown-out Detect/Reset, DMA, Motion PWM, POR, WDT | Package / Case 100-LQFP |
Number of I/O 69 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,62000 Kč | 349,62 Kč |
| 10 | 277,06900 Kč | 2 770,69 Kč |
| 24 | 259,64042 Kč | 6 231,37 Kč |
| 90 | 240,25444 Kč | 21 622,90 Kč |
| 270 | 228,80044 Kč | 61 776,12 Kč |
| 450 | 224,56567 Kč | 101 054,55 Kč |
| Unit Price without VAT: | 349,62000 Kč |
|---|---|
| Unit Price with VAT: | 423,04020 Kč |




