TM4C123GE6PMI is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 197,38644 Kč
Datasheet
ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM4C123GE6PMI

DigiKey Part Number
296-35843-ND
Manufacturer
Manufacturer Product Number
TM4C123GE6PMI
Description
IC MCU 32BIT 128KB FLASH 64LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TM4C123GE6PMI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit
Speed
80MHz
Connectivity
CANbus, I2C, IrDA, Microwire, QEI, SPI, SSI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, Motion PWM, POR, WDT
Number of I/O
43
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.08V ~ 3.63V
Data Converters
A/D 12x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
160197,38644 Kč31 581,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:197,38644 Kč
Unit Price with VAT:238,83759 Kč