ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 157-NFBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM4C123BH6NMRI

DigiKey Part Number
296-TM4C123BH6NMRI-ND
Manufacturer
Manufacturer Product Number
TM4C123BH6NMRI
Description
IC MCU 32BIT 256KB FLASH 157BGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 157-NFBGA (9x9)
Datasheet
 Datasheet
EDA/CAD Models
TM4C123BH6NMRI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit
Speed
80MHz
Connectivity
CANbus, I2C, IrDA, Microwire, QEI, SPI, SSI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, Motion PWM, POR, WDT
Number of I/O
120
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
3.15V ~ 3.63V
Data Converters
A/D 24x12b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
157-NFBGA (9x9)
Package / Case
157-VFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 255
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1272,34000 Kč272,34 Kč
10214,34800 Kč2 143,48 Kč
25199,85040 Kč4 996,26 Kč
100183,90890 Kč18 390,89 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:272,34000 Kč
Unit Price with VAT:329,53140 Kč