Direct

TM4C1237H6PZI | |
|---|---|
DigiKey Part Number | 296-35832-ND |
Manufacturer | |
Manufacturer Product Number | TM4C1237H6PZI |
Description | IC MCU 32BIT 256KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TM4C1237H6PZI Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.08V ~ 3.63V |
DigiKey Programmable Not Verified | Data Converters A/D 24x12b |
Core Processor ARM® Cortex®-M4F | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB OTG | Supplier Device Package 100-LQFP (14x14) |
Peripherals Brown-out Detect/Reset, DMA, POR, WDT | Package / Case 100-LQFP |
Number of I/O 69 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TM4C1237H6PZI7 | Texas Instruments | 0 | TM4C1237H6PZI7-ND | 107,37667 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 241,00800 Kč | 21 690,72 Kč |
| Unit Price without VAT: | 241,00800 Kč |
|---|---|
| Unit Price with VAT: | 291,61968 Kč |




