Direct
MFR Recommended

TM4C1237E6PMI | |
|---|---|
DigiKey Part Number | 296-35828-ND |
Manufacturer | |
Manufacturer Product Number | TM4C1237E6PMI |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TM4C1237E6PMI Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.08V ~ 3.63V |
DigiKey Programmable Not Verified | Data Converters A/D 12x12b |
Core Processor ARM® Cortex®-M4F | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB OTG | Supplier Device Package 64-LQFP (10x10) |
Peripherals Brown-out Detect/Reset, DMA, POR, WDT | Package / Case 64-LQFP |
Number of I/O 43 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TM4C1237E6PMI7 | Texas Instruments | 0 | TM4C1237E6PMI7-ND | 221,50788 Kč | Direct |
| TM4C123BH6PMIR | Texas Instruments | 0 | TM4C123BH6PMIR-ND | 153,27700 Kč | MFR Recommended |




