TM4C1237D5PZI is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 205,36000 Kč
Datasheet
ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 80MHz 64KB (64K x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM4C1237D5PZI

DigiKey Part Number
296-35827-ND
Manufacturer
Manufacturer Product Number
TM4C1237D5PZI
Description
IC MCU 32BIT 64KB FLASH 100LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 80MHz 64KB (64K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TM4C1237D5PZI Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tray
RAM Size
24K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.08V ~ 3.63V
DigiKey Programmable
Not Verified
Data Converters
A/D 22x12b
Core Processor
ARM® Cortex®-M4F
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
80MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB OTG
Supplier Device Package
100-LQFP (14x14)
Peripherals
Brown-out Detect/Reset, DMA, POR, WDT
Package / Case
100-LQFP
Number of I/O
69
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TM4C123BH6PZIRTexas Instruments0296-TM4C123BH6PZIRCT-ND205,36000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types