
TM4C1231E6PZI | |
|---|---|
DigiKey Part Number | 296-TM4C1231E6PZI-ND |
Manufacturer | |
Manufacturer Product Number | TM4C1231E6PZI |
Description | IC MCU 32BIT 128KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TM4C1231E6PZI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, WDT | |
Number of I/O | 69 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.08V ~ 3.63V | |
Data Converters | A/D 22x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,83000 Kč | 248,83 Kč |
| 10 | 195,19700 Kč | 1 951,97 Kč |
| 24 | 182,32375 Kč | 4 375,77 Kč |
| 90 | 168,00967 Kč | 15 120,87 Kč |
| 270 | 159,55370 Kč | 43 079,50 Kč |
| 450 | 156,42624 Kč | 70 391,81 Kč |
| 990 | 152,40094 Kč | 150 876,93 Kč |
| Unit Price without VAT: | 248,83000 Kč |
|---|---|
| Unit Price with VAT: | 301,08430 Kč |



