
TM4C1231E6PMI | |
|---|---|
DigiKey Part Number | 296-35806-ND |
Manufacturer | |
Manufacturer Product Number | TM4C1231E6PMI |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TM4C1231E6PMI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, WDT | |
Number of I/O | 43 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.08V ~ 3.63V | |
Data Converters | A/D 22x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,28000 Kč | 216,28 Kč |
| 10 | 168,88700 Kč | 1 688,87 Kč |
| 25 | 157,04840 Kč | 3 926,21 Kč |
| 160 | 140,65119 Kč | 22 504,19 Kč |
| 320 | 136,41219 Kč | 43 651,90 Kč |
| 640 | 132,92423 Kč | 85 071,51 Kč |
| 1 120 | 130,56331 Kč | 146 230,91 Kč |
| Unit Price without VAT: | 216,28000 Kč |
|---|---|
| Unit Price with VAT: | 261,69880 Kč |



