ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 80MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM4C1231D5PMI

DigiKey Part Number
296-35803-ND
Manufacturer
Manufacturer Product Number
TM4C1231D5PMI
Description
IC MCU 32BIT 64KB FLASH 64LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 80MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TM4C1231D5PMI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit
Speed
80MHz
Connectivity
CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, WDT
Number of I/O
43
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
24K x 8
Voltage - Supply (Vcc/Vdd)
1.08V ~ 3.63V
Data Converters
A/D 12x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1233,29000 Kč233,29 Kč
10182,68300 Kč1 826,83 Kč
25170,03360 Kč4 250,84 Kč
160152,50194 Kč24 400,31 Kč
320147,97028 Kč47 350,49 Kč
640144,24084 Kč92 314,14 Kč
1 120141,71719 Kč158 723,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:233,29000 Kč
Unit Price with VAT:282,28090 Kč