64-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM4C1230H6PMIR

DigiKey Part Number
296-43613-2-ND - Tape & Reel (TR)
296-43613-1-ND - Cut Tape (CT)
296-43613-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TM4C1230H6PMIR
Description
IC MCU 32BIT 256KB FLASH 64LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TM4C1230H6PMIR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit
Speed
80MHz
Connectivity
CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, WDT
Number of I/O
49
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.08V ~ 3.63V
Data Converters
A/D 12x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 538
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1222,29000 Kč222,29 Kč
10173,72600 Kč1 737,26 Kč
25161,59680 Kč4 039,92 Kč
100148,25730 Kč14 825,73 Kč
250141,90056 Kč35 475,14 Kč
500138,06906 Kč69 034,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000134,91555 Kč134 915,55 Kč
Manufacturers Standard Package
Unit Price without VAT:222,29000 Kč
Unit Price with VAT:268,97090 Kč