
TM4C1230E6PMI | |
|---|---|
DigiKey Part Number | 296-35800-ND |
Manufacturer | |
Manufacturer Product Number | TM4C1230E6PMI |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TM4C1230E6PMI Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.08V ~ 3.63V |
DigiKey Programmable Not Verified | Data Converters A/D 12x12b |
Core Processor ARM® Cortex®-M4F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART | Supplier Device Package 64-LQFP (10x10) |
Peripherals Brown-out Detect/Reset, DMA, POR, WDT | Package / Case 64-LQFP |
Number of I/O 49 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,73000 Kč | 225,73 Kč |
| 10 | 176,32000 Kč | 1 763,20 Kč |
| 25 | 163,97760 Kč | 4 099,44 Kč |
| 160 | 146,86656 Kč | 23 498,65 Kč |
| 320 | 142,44388 Kč | 45 582,04 Kč |
| 640 | 138,80367 Kč | 88 834,35 Kč |
| 1 120 | 136,34058 Kč | 152 701,45 Kč |
| Unit Price without VAT: | 225,73000 Kč |
|---|---|
| Unit Price with VAT: | 273,13330 Kč |



