


TLVH432BCDBZR | |
|---|---|
DigiKey Part Number | 296-17979-2-ND - Tape & Reel (TR) 296-17979-1-ND - Cut Tape (CT) 296-17979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH432BCDBZR |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 70 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH432BCDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 15,16100 Kč | 151,61 Kč |
| 25 | 13,67400 Kč | 341,85 Kč |
| 100 | 12,05080 Kč | 1 205,08 Kč |
| 250 | 11,27508 Kč | 2 818,77 Kč |
| 500 | 10,80726 Kč | 5 403,63 Kč |
| 1 000 | 10,42236 Kč | 10 422,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,94689 Kč | 29 840,67 Kč |
| 6 000 | 9,71424 Kč | 58 285,44 Kč |
| 9 000 | 9,59777 Kč | 86 379,93 Kč |
| 15 000 | 9,46861 Kč | 142 029,15 Kč |
| 21 000 | 9,39319 Kč | 197 256,99 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |


