


TLVH432AQDBZR | |
|---|---|
DigiKey Part Number | 296-17978-2-ND - Tape & Reel (TR) 296-17978-1-ND - Cut Tape (CT) 296-17978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH432AQDBZR |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH432AQDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 14,42600 Kč | 144,26 Kč |
| 25 | 13,00200 Kč | 325,05 Kč |
| 100 | 11,43760 Kč | 1 143,76 Kč |
| 250 | 10,69220 Kč | 2 673,05 Kč |
| 500 | 10,24282 Kč | 5 121,41 Kč |
| 1 000 | 9,92722 Kč | 9 927,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,41599 Kč | 28 247,97 Kč |
| 6 000 | 9,19240 Kč | 55 154,40 Kč |
| 9 000 | 9,08042 Kč | 81 723,78 Kč |
| 15 000 | 8,95630 Kč | 134 344,50 Kč |
| 21 000 | 8,88382 Kč | 186 560,22 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |


