Shunt Voltage Reference IC Adjustable 1.24V 18 V V ±1% 70 mA SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLVH431AIDCKT

DigiKey Part Number
296-TLVH431AIDCKTTR-ND - Tape & Reel (TR)
296-TLVH431AIDCKTCT-ND - Cut Tape (CT)
296-TLVH431AIDCKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLVH431AIDCKT
Description
IC VREF SHUNT ADJ 1% SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TLVH431AIDCKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
18 V
Current - Output
70 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 932
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1015,85300 Kč158,53 Kč
2514,31240 Kč357,81 Kč
10012,62400 Kč1 262,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25011,81600 Kč2 954,00 Kč
50011,33010 Kč5 665,05 Kč
75011,08639 Kč8 314,79 Kč
1 25010,81649 Kč13 520,61 Kč
1 75010,65870 Kč18 652,72 Kč
2 50010,50698 Kč26 267,45 Kč
6 25010,18020 Kč63 626,25 Kč
12 5009,98336 Kč124 792,00 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč