Shunt Voltage Reference IC Adjustable 1.24V 18 V V ±1% 70 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 1.24V 18 V V ±1% 70 mA SOT-23-3
SOT-23-3

TLVH431ACDBZR

DigiKey Part Number
296-17968-2-ND - Tape & Reel (TR)
296-17968-1-ND - Cut Tape (CT)
296-17968-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLVH431ACDBZR
Description
IC VREF SHUNT ADJ 1% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TLVH431ACDBZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
18 V
Current - Output
70 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 192
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
108,50400 Kč85,04 Kč
257,61800 Kč190,45 Kč
1006,63120 Kč663,12 Kč
2506,16248 Kč1 540,62 Kč
5005,87986 Kč2 939,93 Kč
1 0005,64720 Kč5 647,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,35960 Kč16 078,80 Kč
6 0005,21884 Kč31 313,04 Kč
9 0005,14834 Kč46 335,06 Kč
15 0005,07028 Kč76 054,20 Kč
21 0005,02461 Kč105 516,81 Kč
30 0004,98073 Kč149 421,90 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč