Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9364IPWR

DigiKey Part Number
296-TLV9364IPWRTR-ND - Tape & Reel (TR)
296-TLV9364IPWRCT-ND - Cut Tape (CT)
296-TLV9364IPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9364IPWR
Description
QUAD 10-MHZ, 40-V RAIL-TO-RAIL O
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV9364IPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
10 pA
Mfr
Voltage - Input Offset
400 µV
Series
Current - Supply
2.6mA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
60 mA
Part Status
Active
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
40 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
25V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
10.6 MHz
Supplier Device Package
14-TSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 593
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,68000 Kč43,68 Kč
1032,23200 Kč322,32 Kč
2529,37200 Kč734,30 Kč
10026,22230 Kč2 622,23 Kč
25024,71968 Kč6 179,92 Kč
50023,87052 Kč11 935,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00022,14820 Kč66 444,60 Kč
6 00021,69765 Kč130 185,90 Kč
9 00021,47220 Kč193 249,80 Kč
Manufacturers Standard Package
Unit Price without VAT:43,68000 Kč
Unit Price with VAT:52,85280 Kč