
TLV9362QDRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV9362QDRQ1TR-ND - Tape & Reel (TR) 296-TLV9362QDRQ1CT-ND - Cut Tape (CT) 296-TLV9362QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9362QDRQ1 |
Description | AUTOMOTIVE, DUAL, 40-V 10.6-MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV9362QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 25V/µs | |
Gain Bandwidth Product | 10.6 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 2.6mA (x2 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,31000 Kč | 34,31 Kč |
| 10 | 25,07100 Kč | 250,71 Kč |
| 25 | 22,76760 Kč | 569,19 Kč |
| 100 | 20,24590 Kč | 2 024,59 Kč |
| 250 | 19,04268 Kč | 4 760,67 Kč |
| 500 | 18,31728 Kč | 9 158,64 Kč |
| 1 000 | 17,72052 Kč | 17 720,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,98335 Kč | 50 950,05 Kč |
| 6 000 | 16,62255 Kč | 99 735,30 Kč |
| 9 000 | 16,44183 Kč | 147 976,47 Kč |
| Unit Price without VAT: | 34,31000 Kč |
|---|---|
| Unit Price with VAT: | 41,51510 Kč |


