
TLV9361QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV9361QDCKRQ1TR-ND - Tape & Reel (TR) 296-TLV9361QDCKRQ1CT-ND - Cut Tape (CT) 296-TLV9361QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9361QDCKRQ1 |
Description | AUTOMOTIVE, SINGLE, 40-V 10.6-MH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV9361QDCKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 25V/µs | |
Gain Bandwidth Product | 10.6 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 2.6mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,89000 Kč | 25,89 Kč |
| 10 | 18,77700 Kč | 187,77 Kč |
| 25 | 17,00000 Kč | 425,00 Kč |
| 100 | 15,03810 Kč | 1 503,81 Kč |
| 250 | 14,10180 Kč | 3 525,45 Kč |
| 500 | 13,53768 Kč | 6 768,84 Kč |
| 1 000 | 13,07310 Kč | 13 073,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,49942 Kč | 37 498,26 Kč |
| 6 000 | 12,21868 Kč | 73 312,08 Kč |
| 9 000 | 12,07816 Kč | 108 703,44 Kč |
| 15 000 | 11,92240 Kč | 178 836,00 Kč |
| Unit Price without VAT: | 25,89000 Kč |
|---|---|
| Unit Price with VAT: | 31,32690 Kč |





