
TLV9354QDYYRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV9354QDYYRQ1TR-ND - Tape & Reel (TR) 296-TLV9354QDYYRQ1CT-ND - Cut Tape (CT) 296-TLV9354QDYYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9354QDYYRQ1 |
Description | IC OPAMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TLV9354QDYYRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 350 µV | |
Current - Supply | 650µA (x4 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-14 Thin, SOT-23 Variant | |
Supplier Device Package | 14-SOT-23-THIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,25000 Kč | 32,25 Kč |
| 10 | 23,63600 Kč | 236,36 Kč |
| 25 | 21,45520 Kč | 536,38 Kč |
| 100 | 19,06450 Kč | 1 906,45 Kč |
| 250 | 17,92396 Kč | 4 480,99 Kč |
| 500 | 17,23570 Kč | 8 617,85 Kč |
| 1 000 | 16,66956 Kč | 16 669,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,96985 Kč | 47 909,55 Kč |
| 6 000 | 15,62753 Kč | 93 765,18 Kč |
| 9 000 | 15,45608 Kč | 139 104,72 Kč |
| Unit Price without VAT: | 32,25000 Kč |
|---|---|
| Unit Price with VAT: | 39,02250 Kč |





