8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9352QDGKRQ1

DigiKey Part Number
296-TLV9352QDGKRQ1TR-ND - Tape & Reel (TR)
296-TLV9352QDGKRQ1CT-ND - Cut Tape (CT)
296-TLV9352QDGKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9352QDGKRQ1
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV9352QDGKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
20V/µs
Gain Bandwidth Product
3.5 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
350 µV
Current - Supply
650µA (x2 Channels)
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 632
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,26000 Kč25,26 Kč
1018,33500 Kč183,35 Kč
2516,58760 Kč414,69 Kč
10014,66970 Kč1 466,97 Kč
25013,75324 Kč3 438,31 Kč
50013,20046 Kč6 600,23 Kč
1 00012,74578 Kč12 745,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,26575 Kč30 664,38 Kč
5 00011,97636 Kč59 881,80 Kč
7 50011,83150 Kč88 736,25 Kč
12 50011,67100 Kč145 887,50 Kč
17 50011,57713 Kč202 599,77 Kč
Manufacturers Standard Package
Unit Price without VAT:25,26000 Kč
Unit Price with VAT:30,56460 Kč