
TLV9164IPWR | |
|---|---|
DigiKey Part Number | 296-TLV9164IPWRTR-ND - Tape & Reel (TR) 296-TLV9164IPWRCT-ND - Cut Tape (CT) 296-TLV9164IPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9164IPWR |
Description | QUAD 10-MHZ, 16-V RAIL-TO-RAIL I |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV9164IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 33V/µs | |
Gain Bandwidth Product | 11 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 210 µV | |
Current - Supply | 2.4mA (x4 Channels) | |
Current - Output / Channel | 73 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,89000 Kč | 57,89 Kč |
| 10 | 43,13100 Kč | 431,31 Kč |
| 25 | 39,45600 Kč | 986,40 Kč |
| 100 | 35,42080 Kč | 3 542,08 Kč |
| 250 | 33,49476 Kč | 8 373,69 Kč |
| 500 | 32,33448 Kč | 16 167,24 Kč |
| 1 000 | 31,37902 Kč | 31 379,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,19903 Kč | 90 597,09 Kč |
| 6 000 | 29,62160 Kč | 177 729,60 Kč |
| Unit Price without VAT: | 57,89000 Kč |
|---|---|
| Unit Price with VAT: | 70,04690 Kč |

