
TLV9162IPWR | |
|---|---|
DigiKey Part Number | 296-TLV9162IPWRTR-ND - Tape & Reel (TR) 296-TLV9162IPWRCT-ND - Cut Tape (CT) 296-TLV9162IPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9162IPWR |
Description | DUAL, 16-V, 10-MHZ, RAIL-TO-RAIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 33V/µs | |
Gain Bandwidth Product | 11 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 210 µV | |
Current - Supply | 2.4mA (x2 Channels) | |
Current - Output / Channel | 73 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 31,18200 Kč | 311,82 Kč |
| 25 | 28,40600 Kč | 710,15 Kč |
| 100 | 25,35930 Kč | 2 535,93 Kč |
| 250 | 23,90664 Kč | 5 976,66 Kč |
| 500 | 23,03060 Kč | 11 515,30 Kč |
| 1 000 | 22,30912 Kč | 22 309,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,41831 Kč | 64 254,93 Kč |
| 6 000 | 20,98229 Kč | 125 893,74 Kč |
| 9 000 | 20,76397 Kč | 186 875,73 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |

