
TLV9161SIDBVR | |
|---|---|
DigiKey Part Number | 296-TLV9161SIDBVRTR-ND - Tape & Reel (TR) 296-TLV9161SIDBVRCT-ND - Cut Tape (CT) 296-TLV9161SIDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9161SIDBVR |
Description | SINGLE 10-MHZ, 16-V RAIL-TO-RAIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 33V/µs | |
Gain Bandwidth Product | 11 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 210 µV | |
Current - Supply | 2.48mA | |
Current - Output / Channel | 73 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 25,97500 Kč | 259,75 Kč |
| 25 | 23,61840 Kč | 590,46 Kč |
| 100 | 21,01690 Kč | 2 101,69 Kč |
| 250 | 19,77508 Kč | 4 943,77 Kč |
| 500 | 19,02754 Kč | 9 513,77 Kč |
| 1 000 | 18,41168 Kč | 18 411,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,65113 Kč | 52 953,39 Kč |
| 6 000 | 17,27894 Kč | 103 673,64 Kč |
| 9 000 | 17,09261 Kč | 153 833,49 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |


