
TLV9161IDCKR | |
|---|---|
DigiKey Part Number | 296-TLV9161IDCKRTR-ND - Tape & Reel (TR) 296-TLV9161IDCKRCT-ND - Cut Tape (CT) 296-TLV9161IDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9161IDCKR |
Description | SINGLE 10-MHZ, 16-V RAIL-TO-RAIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 33V/µs | |
Gain Bandwidth Product | 11 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 210 µV | |
Current - Supply | 2.48mA | |
Current - Output / Channel | 73 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,57000 Kč | 35,57 Kč |
| 10 | 26,03900 Kč | 260,39 Kč |
| 25 | 23,67720 Kč | 591,93 Kč |
| 100 | 21,06890 Kč | 2 106,89 Kč |
| 250 | 19,82404 Kč | 4 956,01 Kč |
| 500 | 19,07466 Kč | 9 537,33 Kč |
| 1 000 | 18,45727 Kč | 18 457,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,69484 Kč | 53 084,52 Kč |
| 6 000 | 17,32173 Kč | 103 930,38 Kč |
| 9 000 | 17,13493 Kč | 154 214,37 Kč |
| Unit Price without VAT: | 35,57000 Kč |
|---|---|
| Unit Price with VAT: | 43,03970 Kč |



